Analog Devices LT6600IS8-10#PBF

LT6600-10 - Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6600IS8-10#PBF.

Upverter

Datasheet16 pages14 years ago

Analog Devices

Nu Horizons

element14

Linear Technology

Inventory History

3 month trend:
+121%

CAD Models

Download Analog Devices LT6600IS8-10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 5.92
Stock
237,368
148,949
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
36 mA
36 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6600IS8-10#PBF.

Related Parts

Analog DevicesLT6600CS8-5#PBF
DIFF-AMP, 0 TO 70DEG C, SOIC-8; Available until stocks are exhausted
Texas InstrumentsLMH6642MAX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT6600IS8-10#PBF provided by its distributors.

LT6600-10 - Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter
Active Filter Single Low Pass 4th Order 10MHz 8-Pin SOIC N Tube
Differential Operational Amplifier
Very L N, Diff Amp & 10MHz Lpa
AMP, DIFFERENTIAL, 10MHZ LPF, SO-8
Analog Circuit, 1 Func, BIPolar, PDSO8
Differential Amplifier IC; No. of Amplifiers:1; Bandwidth:10MHz; Offset Voltage:35mV; Supply Voltage Max:11V; Package/Case:8-SO; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6600IS8-10-PBF
  • LT6600IS8-10PBF
  • LT6600IS810PBF