Analog Devices LT6552CDD#PBF

IC AMP VIDEO DIFF 3.3V 8-DFN / Video Amp Single 12.6V Automotive 8-Pin DFN EP Tube
$ 2.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6552CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Nu Horizons

Linear Technology

Augswan

Farnell

Inventory History

3 month trend:
-0.34%

CAD Models

Download Analog Devices LT6552CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.532
$ 3.17
Stock
132,930
100,847
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
600 V/µs
600 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
48 dB
48 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6552CDD#PBF.

Related Parts

Texas InstrumentsTHS4275DRBR
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Analog DevicesMAX9650ATA+T
Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8
STMicroelectronicsTSV991IQ2T
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8
Analog DevicesLTC6362IDD#PBF
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
STMicroelectronicsTSV630IQ2T
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby

Descriptions

Descriptions of Analog Devices LT6552CDD#PBF provided by its distributors.

IC AMP VIDEO DIFF 3.3V 8-DFN / Video Amp Single 12.6V Automotive 8-Pin DFN EP Tube
3.3V Single Supply Video Difference Amplifier
Video Amplifier, Single, 75Mhz, Dfn-8
Video Amplifier, 1 Channel(s), 1 Func, PDSO8
DFN8 3.3V SNGL SUPPLY VIDEO DI
VIDEO AMP, DIFF, 3.3V, SINGLE, 8DFN; Gain Bandwidth:75MHz; Supply Voltage Range:3V to 12.6V; Slew Rate:600V/µs; No. of Amplifiers:1; Output Current:70mA; Amplifier Output:Rail to Rail; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:DFN; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Video; Base Number:6552; Output Current Max:70mA; Package / Case:DFN; Slew Rate:600V/µs; Supply Voltage Max:12.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6552CDDPBF