Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6071T-E/MNY

MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6071T-E/MNY.

Electro Sonic

Datasheet40 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.26%

CAD Models

Download Microchip MCP6071T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
STMicroelectronicsTSV630IQ2T
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby
STMicroelectronicsLMX358IQ2T
ROHS3Compliant EAR99 LMX358 Tape & Reel (TR) op amp amplifier circuit 0.6mm 0.11muA 4mV 1300kHz
STMicroelectronicsTSV732IQ2T
ROHS3Compliant EAR99 TSV732 Cut Tape (CT) op amp buffer circuit 0.5mm 0.0003muA 200muV 850kHz
Analog DevicesMAX44260AYT+T
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin UTLGA T/R / IC OPAMP GP 15MHZ RRO 6UTLGA

Descriptions

Descriptions of Microchip MCP6071T-E/MNY provided by its distributors.

MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
IC, OP AMP, 1.2MHZ, 1.8V, 8-TDFN; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat
Op Amp, 1.2Mhz, 0.5V/Us, 150 Uv, 8-Dfn; No. Of Channels:1Channels; Gain Bandwidth Product:1.2Mhz; Supply Voltage Range:1.8V To 6V; Ic Case/Package:Dfn; No. Of Pins:8Pins; Amplifier Type:Precision; Input Offset Voltage:150Μv Rohs Compliant: Yes |Microchip Technology MCP6071T-E/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6071T-EMNY