Analog Devices MAX9650ATA+T

Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9650ATA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-16.10%

CAD Models

Download Analog Devices MAX9650ATA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTHS4275DRBR
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
STMicroelectronicsTSV630IQ2T
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby
MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
STMicroelectronicsTSV991IQ2T
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R

Descriptions

Descriptions of Analog Devices MAX9650ATA+T provided by its distributors.

Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8
MAX9650 Tape & Reel (TR) DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 3mm 1muA
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: RECTANGULAR;
OP AMP, 35MHZ, 40V/US, TDFN-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 35MHz; Slew Rate: 40V/µs; Supply Voltage Range: ± 4.5V to ± 10V, 6V to 20V; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated