Analog Devices LT6550IMS#PBF

Rail to Rail 1.5V 12.6V 90MHz MSOP-10 3mm*3mm*860¦Ìm
$ 4.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6550IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT6550IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.555
$ 3.57
Stock
166,124
173,954
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
3
3
Slew Rate
340 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
35 mV
35 mV
Power Supply Rejection Ratio (PSRR)
38 dB
38 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT6211CMS#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin MSOP Tube
Analog DevicesLT6211IMS#PBF
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,10PIN,PLASTIC ;RoHS Compliant: Yes
Analog DevicesADA4897-2ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP Tube
Texas InstrumentsOPA2889IDGSR
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
Texas InstrumentsOPA2889IDGSTG4
IC OPAMP VFB 75MHZ 10VSSOP / Op Amp Dual Low Power Amplifier ±6V/12V 10-Pin VSSOP T/R
Op Amp Dual Low Noise Amplifier R-R O/P ±2.5V/5V 10-Pin MSOP
Analog DevicesADA4897-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R
Analog DevicesADA4897-2ARMZ-RL
ROHS3Compliant EAR99 ADA4897 Tape & Reel (TR) op amp amplifier circuit 3mm 4muA 3V 96dB
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT6550IMS#PBF provided by its distributors.

Rail to Rail 1.5V 12.6V 90MHz MSOP-10 3mm*3mm*860¦Ìm
Video Amp Triple ±6.3V 12.6V 10-Pin MSOP Tube
VIDEO AMP, 110MHZ, 340V/US, 10MSOP
Video Amplifier, 1 Channel(s), 3 Func, PDSO10
IC AMP VOLTAGE FEEDBACK 10MSOP
3.3V Triple 110MHz Video buffer
3.3V Triple and Quad Video Amplifiers
MSOP10 3.3V TRIPLE 110MHZ VIDE
VIDEO AMP, 110MHZ, 340V/US, 10MSOP; Gain Bandwidth:110MHz; Supply Voltage Range:3V to 12.6V; Slew Rate:340V/µs; No. of Amplifiers:3; Amplifier Case Style:MSOP; No. of Pins:10; Amplifier Output:Rail to Rail; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6550IMSPBF