Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2889IDGSTG4

IC OPAMP VFB 75MHZ 10VSSOP / Op Amp Dual Low Power Amplifier ±6V/12V 10-Pin VSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2889IDGSTG4.

Texas Instruments

Datasheet36 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments OPA2889IDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.4
Stock
123,082
264,305
264,305
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
920 µA
920 µA
920 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2889IDGSTG4.

Related Parts

Texas InstrumentsLMH6655MM/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 3mm 5muA 3mV 250000kHz
Texas InstrumentsLMH6655MMX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 1mV 250000kHz
Texas InstrumentsLMH6655MM
Single/Dual Low Power, 250 MHz, Low Noise Amplifiers | IC OPAMP VFB 2 CIRCUIT 8VSSOP
Analog DevicesLT1810IMS8#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesLTC6253IMS#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±2.625V/5.25V Automotive 10-Pin MSOP Tube
Op Amp Dual Low Noise Amplifier R-R O/P ±2.5V/5V 10-Pin MSOP

Descriptions

Descriptions of Texas Instruments OPA2889IDGSTG4 provided by its distributors.

IC OPAMP VFB 75MHZ 10VSSOP / Op Amp Dual Low Power Amplifier ±6V/12V 10-Pin VSSOP T/R
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:70V/µs; Supply Voltage Min:2.6V; Supply Voltage Max:12V; No. of Pins:10; Differential Gain:0.06%; Differential Phase:0.04°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.