Analog Devices LT6550CMS#PBF

Video Amp Triple ±6.3V 12.6V Automotive 10-Pin MSOP Tube
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6550CMS#PBF.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT6550CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 4.188
Stock
173,873
169,809
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
3
3
Slew Rate
-
340 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
35 mV
35 mV
Power Supply Rejection Ratio (PSRR)
38 dB
38 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT6550IMS#PBF
Rail to Rail 1.5V 12.6V 90MHz MSOP-10 3mm*3mm*860¦Ìm
Analog DevicesLT6550IMS
3.3V Triple and Quad Video Amplifiers | IC AMP VIDEO TRIPLE 3.3V 10-MSOP
Analog DevicesLT6211CMS#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 10-Pin MSOP Tube
Texas InstrumentsOPA2889IDGSR
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
Op Amp Dual Low Noise Amplifier R-R O/P ±2.5V/5V 10-Pin MSOP
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT6550CMS#PBF provided by its distributors.

Video Amp Triple ±6.3V 12.6V Automotive 10-Pin MSOP Tube
Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO10
Video Amplifier, Tri, 110Mhz, Msop10
IC AMP VOLTAGE FEEDBACK 10MSOP
3.3V Triple 110MHz Video buffer
3.3V Triple and Quad Video Amplifiers
Lead Free PRODUCTION (Last Updated: 3weeks ago) Bulk RoHS Compliant (Amplifier Type) Amplifier 250V/mus 70C 110MHz 38dB
MSOP10 3.3V TRIPLE 110MHZ VIDE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6550CMS PBF
  • LT6550CMSPBF