Analog Devices LT6234IS8#PBF

Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
$ 5.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6234IS8#PBF.

Upverter

Datasheet24 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Linear Technology

Nu Horizons

Inventory History

3 month trend:
+45.37%

CAD Models

Download Analog Devices LT6234IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.845
$ 6.04
Stock
255,549
127,859
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
55 MHz
55 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT6234CS8#TRPBF
Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMH6646MA/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4562MA/NOPB
2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85
Texas InstrumentsLMH6646MAX/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT6234IS8#PBF provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
60MHz, Rail-to-Rail Output, 1.9nV/√Hz, 1.2mA Op Amp Family
OP-AMP, 60MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Dual 1.5uA 17V/us 60MHz Rail-to-Rail Output 350uV SO-8 Operational Amplifier ROHS
Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic
Operational Amplifier, 2 Func, 550uV Offset-Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6234IS8-PBF
  • LT6234IS8PBF