Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4562MA/NOPB

2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85
$ 7.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562MA/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

Future Electronics

Newark

Inventory History

3 month trend:
+13.71%

CAD Models

Download Texas Instruments LM4562MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.316
$ 4.648
Stock
251,228
356,893
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
55 MHz
55 MHz
Input Offset Voltage (Vos)
100 µV
700 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.5 V
-
Max Supply Voltage
17 V
-
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4562MA/NOPB.

Related Parts

Texas InstrumentsLME49720MAX/NOPB
2-channel, 55-MHz, high-fidelity, high-performance, RRO audio op amp 8-SOIC -40 to 85
Texas InstrumentsLME49720MA/NOPB
Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4562MAX/NOPB
Dual High-Performance Audio Operational Amplifier with Ultra Low Distortion 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM4562MA/NOPB provided by its distributors.

2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85
ROHS3Compliant EAR99 LM4562 Tube op amp amplifier circuit 4.9mm 10nA 100muV 55000kHz
Texas Instruments audio op amp, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 2 Func, 700uV Offset-Max, PDSO8
IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit 8-SOIC
OP AMP AUDIO DUAL HF 8-SO, POWERWISE; Amplifier Class:AB; No. of Channels:2; Supply Voltage Range:± 2.5V to ± 17V; THD + N:0.00003% @ 2kohm, VS=± 15V; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4562; Gain Bandwidth:55MHz; No. of Amplifiers:2; Op Amp Type:Low Noise; Output Power Pout:-000mW; Package / Case:SOIC; Slew Rate:20V/µs; Supply Voltage Max:17V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4562MA/NOPB .
  • LM4562MA/NOPB.
  • LM4562MANOPB