Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6646MAX/NOPB

Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6646MAX/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-11.93%

CAD Models

Download Texas Instruments LMH6646MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6646MAX/NOPB.

Related Parts

Texas InstrumentsLM7322MAX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsLM7322MA/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM7322QMA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S22-I/SN
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP6S92-E/SN
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
MicrochipMCP6S92T-E/SN
IC OPAMP PGA 18MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S92T-E/SN

Descriptions

Descriptions of Texas Instruments LMH6646MAX/NOPB provided by its distributors.

Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6646 Tape & Reel (TR) op amp amplifier circuit 4.9mm 650nA 1mV 40000kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, 55MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic
Op Amp, 2 Ch, 725μA, 22V/μs, 25nV/rtHz, 55MHz, Shutdown, Push-Pull, Rail-to-Rail, 20mA, ±6V, 12V, 1mV, 650nA, Voltage Feedback, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.45mm
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6646MAXNOPB