Analog Devices LT6210IS6#TRMPBF

IC OPAMP CFA 1 CIRCUIT TSOT23-6 / Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
$ 3.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6210IS6#TRMPBF.

Upverter

Datasheet18 pages13 years ago

Analog Devices

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-32.36%

CAD Models

Download Analog Devices LT6210IS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6210IS6#TRMPBF.

Related Parts

Analog DevicesLT1395CS6#TRMPBF
Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO6
Texas InstrumentsOPA890IDBVTG4
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Analog DevicesAD8063ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Texas InstrumentsOPA684IDBVT
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA684IDBVR
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Texas InstrumentsOPA684IDBVTG4
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA861IDBVR
Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices LT6210IS6#TRMPBF provided by its distributors.

IC OPAMP CFA 1 CIRCUIT TSOT23-6 / Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
OP-AMP, 200MHZ, -40 TO 85DEG C, TSOT-23; Available until stocks are exhausted
OP Amp Single Current Fdbk R-R O/P ±6V/12V 6-Pin TSOT-23 T/R
Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers
Op-Amp, 200Mhz, -40 To 85Deg C, Tsot-23; No. Of Channels:1Channels; Gain Bandwidth Product:200Mhz; Supply Voltage Range:3V To 12V, ± 1.5V To ± 6V; Ic Case/Package:Tsot-23; No. Of Pins:6Pins; Amplifier Type:Current Feedback Rohs Compliant: Yes |Analog Devices, Inc. LT6210IS6#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6210IS6-TRMPBF
  • LT6210IS6TRMPBF