Texas Instruments OPA684IDBVT

Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA684IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Newark

HQonline

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.31%

CAD Models

Download Texas Instruments OPA684IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.805
$ 2.505
Stock
459,602
781,969
Authorized Distributors
5
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
820 V/µs
820 V/µs
Gain Bandwidth Product
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
52 dB
52 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA684IDBVT.

Related Parts

Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Analog DevicesLT1395CS6#TRMPBF
Op Amp Single High Speed Amplifier ±6V/12V Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsOPA861IDBVT
Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85
Texas InstrumentsOPA861IDBVR
Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85
Texas InstrumentsOPA847IDBVR
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R / IC OPAMP VFB 3.9GHZ SOT23-6

Descriptions

Descriptions of Texas Instruments OPA684IDBVT provided by its distributors.

Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO6
1.7mA 820V/μs 3.7nV/rtHz 1.9GHz 160mA 1 1 ±6V,12V 1.5mV 5μA 210MHz Current Feedback SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.