Analog Devices LT6200CS8-5#PBF

Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6200CS8-5#PBF.

Farnell

Datasheet26 pages14 years ago
Datasheet16 pages19 years ago
Datasheet20 pages24 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-7.03%

CAD Models

Download Analog Devices LT6200CS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6200CS8-5#PBF.

Related Parts

Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6654MAX/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp buffer circuit 4.9mm 5muA 1mV 250000kHz
Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz
Analog DevicesMAX4101ESA
IC OPAMP 3DB B/W 200MHZ 8-SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
RenesasEL8100IS
Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz

Descriptions

Descriptions of Analog Devices LT6200CS8-5#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
IC, SM, OP AMP, LOW NOISE; No. of Amplifiers: 1 Amplifier; Bandwidth: 800MHz; Slew Rate: 250V/µs; Supply Voltage Range: 2.5V to 12.6V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 12.6V; Base Number: 6200; Gain Bandwidth: 800MHz; I/O Type: Rail-Rail I/O; Input Offset Voltage Max: 4mV; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 6.3V; Supply Voltage Max: 12.6V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6200CS8-5#PBF .
  • LT6200CS8-5-PBF
  • LT6200CS8-5PBF