Analog Devices MAX4101ESA

IC OPAMP 3DB B/W 200MHZ 8-SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 2.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4101ESA.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4101ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6654MAX/NOPB
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
RenesasEL8100IS
Rail-to-Rail 200MHz Voltage Feedback Op Amp, SOIC-8, SMD
RenesasEL8100ISZ
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
Op Amp Single Low Noise Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX4101ESA provided by its distributors.

IC OPAMP 3DB B/W 200MHZ 8-SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
250V/μs 6nV/rtHz 75dB shutdown 1 1mV 3μA Low Power Amplifier SOIC-NARROW-8 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated