Analog Devices LT6107MPS5#TRMPBF

High Temperature High Side Current Sense Amp in SOT-23
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6107MPS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-56.13%

CAD Models

Download Analog Devices LT6107MPS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6107MPS5#TRMPBF.

Related Parts

Analog DevicesLT6106HS5#TRPBF
SP Amp Current Sense Amp Single 36V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5
Analog DevicesAD8628AUJZ-REEL7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesAD8603AUJZ-R2
ROHS3Compliant EAR99 AD8603 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.06mA 300muV 385kHz
Analog DevicesAD8538AUJZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
Texas InstrumentsLMP8640MKE-F/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp amplifier circuit 2.9mm 28muA 42V 450kHz

Descriptions

Descriptions of Analog Devices LT6107MPS5#TRMPBF provided by its distributors.

High Temperature High Side Current Sense Amp in SOT-23
Current Sense Amplifier, High Temperature, 1, 40 Na, Tsot-23, 5, -55 C, 150 C
SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R
1 TSOT-23-5 Current-Sensing Amplifiers ROHS
High Temperature 36V Current Sense Amplifier
Hi Temp Hi Side C Sense Amp in
IC CURR SENSE 1 CIRCUIT TSOT23-5
IC INST AMP 1 CIRCUIT TSOT23-5
Analog Circuit, 1 Func, BIPolar, PDSO5
SMD MODULE, ESP32-S3R8 WITH 1.8V
IC, CURRENT SENSE AMP, 36V, SOT23-5; No. of Amplifiers:1; Input Bias Current:40nA; Output Current Per Channel:1mA; Input Offset Voltage:150µV; Gain dB Max:100dB; Bandwidth:200kHz; Supply Voltage Range:2.7V to 36V; Supply Current:70µA; Amplifier Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:6107; Bias Current:130nA; Gain Bandwidth:200kHz; Package / Case:SOT-23; Supply Voltage Max:36V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6107MPS5#TRMPBF .
  • LT6107MPS5-TRMPBF
  • LT6107MPS5TRMPBF