Analog Devices AD8538AUJZ-REEL7

Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8538AUJZ-REEL7.

HQonline

Datasheet24 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-24.08%

CAD Models

Download Analog Devices AD8538AUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 1.275
Stock
1,220,013
186,791
Authorized Distributors
6
6
Case/Package
TSOT
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
430 kHz
430 kHz
Input Offset Voltage (Vos)
13 µV
13 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
150 dB
150 dB
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5 V
-
Operating Supply Current
180 µA
180 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8538AUJZ-REEL7.

Related Parts

Analog DevicesAD8628AUJZ-REEL7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8628AUJZ-REEL
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp amplifier circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Texas InstrumentsLPV531MK/NOPB
Single, 5-V, 4.6-MHz, RRO operational amplifier 6-SOT-23-THIN -40 to 85
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices AD8538AUJZ-REEL7 provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
ROHS3Compliant EAR99 AD8538 Tape & Reel (TR) op amp buffer circuit 2.9mm 15pA 13muV 430kHz
Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23)
Operational Amplifiers; AD8538AUJZ-REEL7; ANALOG DEVICES; 13 µV; 1; 180 µA; 150 dB
430kHz 5uV 15pA Single channel TSOT-23-5 Precision Op Amps ROHS
Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8538AUJZ-REEL-7
  • AD8538AUJZREEL7