Analog Devices LT6106CS5#TRPBF

70¦ÌA 200KHZ 1MA 1 2.7V 36V 150¦ÌV 40NA 200KHZ TSOT-23-5 , 2.9MM*1MM
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6106CS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-90.67%

CAD Models

Download Analog Devices LT6106CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.805
$ 1.874
$ 1.874
Stock
394,918
847,714
847,714
Authorized Distributors
6
5
5
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
200 kHz
200 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
40 nA
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
SOT-23-5
TSOT
TSOT
Max Operating Temperature
70 °C
125 °C
125 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6106CS5#TRPBF.

Related Parts

Texas InstrumentsOPA171AIDBVT
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA171AIDBVR
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Analog DevicesMAX4372HEUK+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Analog DevicesMAX4372TEUK+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Analog DevicesMAX4372FEUK+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Texas InstrumentsOPA377AIDBVR
Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LT6106CS5#TRPBF provided by its distributors.

70¦ÌA 200KHz 1mA 1 2.7V 36V 150¦ÌV 40nA 200KHz TSOT-23-5 , 2.9mm*1mm
Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
36V Low Cost High Side Current Sense in a SOT-23
SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R
IC-SMD LT6106CS5 Current Sense 36V TSO
L Cost, 36V Hi Side C Sense Am
Ic,Sense Amplifier,Single,Tsop,5Pin,Plastic
IC CURR SENSE 1 CIRCUIT TSOT23-5
IC INST AMP 1 CIRCUIT TSOT23-5
SOT-235 36V CURR SENSE AMPLIFI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6106CS5-TRPBF
  • LT6106CS5TRPBF