Analog Devices LT4356IMS-3#PBF

IC SURGE STOPPER W/LATCH 10MSOP / Surge Stopper Automotive 10-Pin MSOP Tube
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT4356IMS-3#PBF.

Upverter

Datasheet24 pages7 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

Newark

Inventory History

3 month trend:
+10.92%

CAD Models

Download Analog Devices LT4356IMS-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.925
$ 5.493
Stock
195,389
291,261
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT4363CMS-2#PBF
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
Analog DevicesAD8214ARMZ-R7
Comparator, Msop-8, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD8214ARMZ-R7
Analog DevicesLTC2923IMS#PBF
Voltage Supervisor Tracker 10-Pin MSOP

Descriptions

Descriptions of Analog Devices LT4356IMS-3#PBF provided by its distributors.

IC SURGE STOPPER W/LATCH 10MSOP / Surge Stopper Automotive 10-Pin MSOP Tube
Surge Suppressors Overvoltage Protection Regulator with Latch-off, no spare amplifier
IC, OVERVOLTAGE PROTECTION, 10MSOP - More Details
Hot Swap Controller 1-CH 80V 10-Pin MSOP
LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff
Surge Stopper w/ Fault Latchof
IC SURGE STOPPER W/LATCH 10MSOP
Analog Circuit, 1 Func, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4356IMS-3-PBF
  • LT4356IMS-3PBF
  • LT4356IMS3PBF