Analog Devices AD8214ARMZ-R7

1.2mA, 2V, 5V, 62.5V, 65V, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8214ARMZ-R7.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-33.54%

CAD Models

Download Analog Devices AD8214ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.806
$ 1.806
Stock
184,516
333,931
333,931
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
12 nA
12 nA
12 nA
Slew Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
65 V
65 V
65 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM1232ARMZ
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP Tube
Analog DevicesADM1232ARMZ-REEL7
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP T/R
Analog DevicesADM1232ARM
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin MSOP Tube
MC33161 Series 40 V Surface Mount Open Drain Multi-Voltage Supervisor - MSOP-8
Texas InstrumentsLM3881MME/NOPB
Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8214ARMZ-R7 provided by its distributors.

1.2mA, 2V, 5V, 62.5V, 65V, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
Fast Response, High Voltage, Current Shunt Comparator
Comparator Single 65V 8-Pin MSOP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
MSOP-8 Current Sense Amplifiers ROHS
COMPARATOR, MSOP-8, -40 TO 125DEG C;
CURRENT SHUNT COMP, 75NS, MSOP-8;
IC CURRENT SHUNT COMP OUT 8MSOP
MSOP8 HV CUR SHNT COMPARATR TR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated