Analog Devices LT4356HMS-1#PBF

1 Surface Mount 4V~80V MSOP-10 Surge Protection Devices (SPDs) ROHS
$ 5.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT4356HMS-1#PBF.

element14 APAC

Datasheet26 pages16 years ago
Datasheet26 pages6 years ago

Nu Horizons

element14

Newchip Electronics Limited

Linear Technology

Inventory History

3 month trend:
-50.81%

CAD Models

Download Analog Devices LT4356HMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.805
$ 4.37
$ 4.37
Stock
286,486
395,179
395,179
Authorized Distributors
4
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
12 mA
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
80 V
80 V
80 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT4356IMS-1#TRPBF
Overvoltage Protection Regulator with Auto-retry, no spare amplifier
Analog DevicesLT4363CMS-2#PBF
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
Analog DevicesAD8214ARMZ-R7
Comparator, Msop-8, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD8214ARMZ-R7

Descriptions

Descriptions of Analog Devices LT4356HMS-1#PBF provided by its distributors.

1 Surface Mount 4V~80V MSOP-10 Surge Protection Devices (SPDs) ROHS
Overvoltage Protection Regulator with Auto-retry, no spare amplifier
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
Hot Swap Controller 1-CH 80V 10-Pin MSOP
Surge Stopper 10-Pin MSOP Tube
Surge Protection Adj Regulator 4-80V 7uA
RS APAC
LT4356-1 and LT4356-2 - Surge Stopper
IC, SURGE STOPPER, 16V, MSOP-10; Control; Controller Applications:Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion; Input Voltage:-; Supply Voltage Min:4V; Supply Voltage Max:80V; Controller IC Case Style:MSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:4356; Internal Switch:No; Operating Temperature Range:-40°C to +125°C; Output Current Max:12mA; Output Type:Open Collector; Output Voltage Max:18V; Supply Voltage Range:4V to 80V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4356HMS-1-PBF
  • LT4356HMS-1PBF
  • LT4356HMS1#PBF
  • LT4356HMS1PBF