Analog Devices LT3991EMSE-3.3#PBF

Switching Regulator, Current-mode, 2.9A, 2400kHz Switching Freq-Max, BIPolar, PDSO10
$ 5.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3991EMSE-3.3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-0.16%

CAD Models

Download Analog Devices LT3991EMSE-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.335
$ 6.13
$ 6.13
Stock
200,445
154,811
154,811
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3991EMSE-3.3#PBF.

Related Parts

Texas InstrumentsTPS57160QDGQRQ1
Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125
Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
Texas InstrumentsLM25011MYX/NOPB
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT3991EMSE-3.3#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.9A, 2400kHz Switching Freq-Max, BIPolar, PDSO10
IC REG BUCK 3.3V 1.2A 10-MSOP / Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 3.3V 1.2A Automotive 10-Pin MSOP EP Tube
55V, 1.2A Step-Down Regulator with 2.8μA Quiescent Current
IC, DC-DC CONV, 2MHz, MSOP10; Primary In; IC, DC-DC CONV, 2MHz, MSOP10; Primary Input Voltage:55V; No. of Outputs:1; Output Voltage:3.3V; Output Current:1.2A; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3991EMSE-3.3PBF
  • LT3991EMSE-33#PBF
  • LT3991EMSE33PBF