Analog Devices LT3991IMSE-3.3#PBF

SP-SWREG/Monolithic, 55V, 1.2A, 2MHz Step-Down Regulator with 2.8uA Quiescent Cu
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3991IMSE-3.3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT3991IMSE-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.13
$ 5.994
$ 5.994
Stock
154,811
240,734
240,734
Authorized Distributors
6
6
6
Case/Package
MSOP
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3991IMSE-3.3#PBF.

Related Parts

Texas InstrumentsTPS57160QDGQRQ1
Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125
Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
Texas InstrumentsLM25011MYX/NOPB
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT3991IMSE-3.3#PBF provided by its distributors.

SP-SWREG/Monolithic, 55V, 1.2A, 2MHz Step-Down Regulator with 2.8uA Quiescent Cu
Switching Regulator, Current-mode, 2.9A, 2400kHz Switching Freq-Max, PDSO10
Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 3.3V 1.2A Automotive 10-Pin MSOP EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3991IMSE-3.3PBF
  • LT3991IMSE-33#PBF
  • LT3991IMSE33PBF