Analog Devices LT3973IDD#PBF

Switching Regulator, Current-mode, 1.98A, 2580kHz Switching Freq-Max, BIPolar, PDSO10
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3973IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-0.27%

CAD Models

Download Analog Devices LT3973IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 4.912
$ 4.912
Stock
98,035
159,220
159,220
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.15 MHz
2.15 MHz
2.15 MHz
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3973IDD#PBF.

Related Parts

Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Automotive Switching Regulator, Buck, 2 A, 2 Mhz/Reel |Onsemi NCV890201MWTXG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3973IDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 1.98A, 2580kHz Switching Freq-Max, BIPolar, PDSO10
42V, 750mA Step-Down Regulator with 2.5μA Quiescent Current and Integrated Diodes
Sp-Swreg/Monolithic 42V, 750Ma, 2.5Ua Iq Step-Down Converter
Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A Automotive 10-Pin DFN EP Tube
DC/DC CONV, BUCK, 2.15MHZ, 125DEG C;
42V,750mA BuckReg w/2.5micronA
直流/直流 转换器, 降压稳压器, 2.15MHZ, 125度;
DFN10 42V 750MA 2.5UA IQ SD CO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3973IDDPBF