onsemi NCV890131MWTXG

Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV890131MWTXG.

IHS

Datasheet20 pages6 years ago

onsemi

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCV890131MWTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Reset, Adjustable Delay
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Reset, Adjustable Delay

Descriptions

Descriptions of onsemi NCV890131MWTXG provided by its distributors.

Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out
NCV890131 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - DFN-10
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V 1.2A Automotive 10-Pin DFN EP T/R
Switching Regulator, Current-mode, 1.7A, 2200kHz Switching Freq-Max, PDSO10
BUCK, 36VIN, 2MHZ, 1.2A, ADJ, 10DFN; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 10Pins; Output Current: 1.2A; Output Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd