Analog Devices LT3970IMS-3.3#PBF

IC REG BUCK 3.3V 535MA 10MSOP / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-TFSOP, 10-MSOP...
$ 5.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970IMS-3.3#PBF.

Newark

Datasheet24 pages6 years ago

SHENGYU ELECTRONICS

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-98.62%

CAD Models

Download Analog Devices LT3970IMS-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.055
$ 4.587
$ 4.587
Stock
144,063
186,910
186,910
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
350 mA
350 mA
Switching Frequency
2.25 MHz
2.64 MHz
2.64 MHz
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS57160QDGQRQ1
Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125
Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS54140ADGQ
3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT3970IMS-3.3#PBF provided by its distributors.

IC REG BUCK 3.3V 535MA 10MSOP / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, PDSO10
SP-SWREG/Monolithic 40V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes
Conv DC-DC 4.2V to 40V Step Down Single-Out 3.3V 0.35A 10-Pin MSOP Tube
40V,350mA Buck Reg w/2.5micron
DC/DC CONV, BUCK, 2.25MHZ, 125DEG C;
直流/直流转换器, 降压稳压器, 2.25MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3970IMS-3.3PBF
  • LT3970IMS3.3#PBF