Analog Devices LT3800EFE#TRPBF

DC/DC CTRL, SYNC BUCK, 200KHZ, 125DEG C; Available until stocks are exhausted
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3800EFE#TRPBF.

Upverter

Datasheet24 pages14 years ago

Analog Devices

Nu Horizons

Linear Technology

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Analog Devices LT3800EFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 6.58
$ 6.58
Stock
410,408
243,373
243,373
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
210 kHz
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
-
-
Max Output Voltage
-
36 V
36 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3800EFE#TRPBF.

Related Parts

Texas InstrumentsLM43603PWP
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT3800EFE#TRPBF provided by its distributors.

DC/DC CTRL, SYNC BUCK, 200KHZ, 125DEG C; Available until stocks are exhausted
Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16
High-Voltage Synchronous Current Mode Step-Down Controller
Buck Yes 200KHz Transistor Driver 1 36V 1.231V 60V 4V SOP , 1.1mm
200kHz 4V~60V 1 Step-down type TSSOP-16-EP DC-DC Controllers ROHS
IC REG CTRLR BUCK INV 16-TSSOP
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC
TSSOP16 HIGH-VOLT SYNCH SD CON
直流/直流 控制器, 同步 降压稳压器, 200KHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3800EFE#TRPBF.
  • LT3800EFETRPBF
  • LT3800EFETRPBF.