Analog Devices LT3798IMSE#PBF

IC FLYBACK CTLR W/PFC 16-MSOP / DC/DC Cntrlr Single-OUT Flyback Automotive 16-Pin MSOP EP Tube
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3798IMSE#PBF.

Upverter

Datasheet20 pages13 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+15.53%

CAD Models

Download Analog Devices LT3798IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 4.674
$ 4.674
Stock
116,722
307,101
307,101
Authorized Distributors
6
6
6
Topology
-
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
500 Hz
500 Hz
500 Hz
Case/Package
-
-
-
Packaging
-
Tape and Reel
Tape and Reel
Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3798IMSE#PBF.

Related Parts

Texas InstrumentsLM43603PWP
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices LT3798IMSE#PBF provided by its distributors.

IC FLYBACK CTLR W/PFC 16-MSOP / DC/DC Cntrlr Single-OUT Flyback Automotive 16-Pin MSOP EP Tube
500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers & Regulators ROHS
Power Factor Controller, Current-mode, 150kHz Switching Freq-Max, BIPolar, PDSO16
Isolated No Opto-Coupler Flyback Controller with Active PFC
Iso No Opto-Coupler Fly Cntr w
IC OFFLINE SWITCH FLYBACK 16MSOP
FLYBACK CONTROLLER, MSOP-EP-16;
AC-DC Controller And Voltage Regulator
100V Isolated Flyback Controller
Flyback Controller, Msop-Ep-16; Input Voltage Min:10V; Input Voltage Max:38V; Ic Case/Package:Msop-Ep; No. Of Pins:16Pins; Power Rating Max:-; Topology:Flyback; Isolation:-; Power Switch Voltage Rating:-; Switching Frequency:- Rohs Compliant: Yes |Analog Devices, Inc. LT3798IMSE#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3798IMSEPBF