Analog Devices LT3791EFE-1#PBF

DC DC Cntrlr Single-OUT Boost/Buck Controller 4.7V to 60V Input 38-Pin TSSOP EP
$ 8.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3791EFE-1#PBF.

Inventory History

3 month trend:
-6.10%

CAD Models

Download Analog Devices LT3791EFE-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.871
$ 9.6
$ 9.6
Stock
274,438
312,437
312,437
Authorized Distributors
6
6
6
Case/Package
TSSOP
-
-
Number of Pins
38
38
38
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSM72442MTE/NOPB
Programmable Maximum Power Point Tracking Controller for Photovoltaic Solar Panels 28-TSSOP -40 to 125
Analog DevicesMAX5066AUI+
DC DC Cntrlr Single-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
Analog DevicesMAX5066EUI+
DC DC Cntrlr Single-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
Texas InstrumentsLM5045MH/NOPB
Full-bridge PWM controller with Integrated MOSFET Drivers 28-HTSSOP -40 to 125
Texas InstrumentsLM5046MH/NOPB
Phase-shifted full-bridge PWM controller with integrated MOSFET drivers 28-HTSSOP -40 to 125
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Descriptions

Descriptions of Analog Devices LT3791EFE-1#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Boost/Buck Controller 4.7V to 60V Input 38-Pin TSSOP EP
SWITCHING REGULATOR 735 kHz SWITCHING FREQ-MAX PDSO38
Pwm Controller, Buck-Boost, 700Khz, 60V, Tssop-38
60V 4-Switch Synchronous Buck-Boost Controller
IC REG CTRLR BUCK-BOOST 38TSSOP
TSSOP38 4 SWITCH BUCK-BOOST CO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3791EFE-1#PBF .
  • LT3791EFE-1-PBF
  • LT3791EFE1#PBF
  • LT3791EFE1PBF