Texas Instruments LM5046MH/NOPB

Phase-shifted full-bridge PWM controller with integrated MOSFET drivers 28-HTSSOP -40 to 125
$ 4.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5046MH/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet46 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages15 years ago

element14

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments LM5046MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5046MH/NOPB.

Related Parts

Texas InstrumentsLM5045MH/NOPB
Full-bridge PWM controller with Integrated MOSFET Drivers 28-HTSSOP -40 to 125
Texas InstrumentsLM5039MH/NOPB
Half-bridge PWM controller with advanced current limit 20-HTSSOP -40 to 125
Texas InstrumentsUCD7230PWP
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28
DC/DC Cntrlr Single-OUT Step Down 345kHz 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LM5046MH/NOPB provided by its distributors.

Phase-shifted full-bridge PWM controller with integrated MOSFET drivers 28-HTSSOP -40 to 125
Texas InstrumentsPWMControllers, 28Pin, HTSSOPencapsulation, surface mount, Highest540 kHz
IC, PWM CONTROLLER, SPI, 100V, eTSSOP-28; IC, PWM CONTROLLER, SPI, 100V, eTSSOP-28; Input Voltage:100V; Supply Voltage Range:14V to 100V; Digital IC Case Style:TSSOP; No. of Pins:28; Frequency:2MHz; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5046MHNOPB