Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5066AUI+

DC DC Cntrlr Single-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
$ 14.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5066AUI+.

SHENGYU ELECTRONICS

Datasheet22 pages19 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+247%

CAD Models

Download Analog Devices MAX5066AUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5066AUI+.

Related Parts

Analog DevicesMAX5066EUI+
DC DC Cntrlr Single-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
Texas InstrumentsLM20343MH/NOPB
LM20343 36V, 3A Adjustable Frequency Synchronous Buck Regulator | IC REG BUCK ADJ 3A 20HTSSOP
Texas InstrumentsLM20242MHE/NOPB
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 2Aout, HTSSOP-20
Texas InstrumentsLM20343MHX/NOPB
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Analog DevicesMAX1945REUI+
MAX1945 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4.5mm 6A 400kHz~1.2MHz

Descriptions

Descriptions of Analog Devices MAX5066AUI+ provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
Buck Yes 100KHz~1MHz Transistor Driver 2 5.5V 610mV 5.5V,28V 4.75V,5V TSSOP-28 SMD mount
Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications
MAX5066 Buck Tube e3 DC to DC switching controller 25A 9.7mm 5.5V 100kHz~1MHz
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Ctrl, Sync Buck, -40 To 125Deg C; Supply Voltage Min:5V; Supply Voltage Max:28V; No. Of Outputs:2 Output; Duty Cycle (%):-; Controller Ic Case Style:Tssop-Ep; No. Of Pins:28Pins; Switching Frequency:1Mhz; Topology:Synchronous Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5066AUI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5066AUI+.