Analog Devices LT3758IMSE#PBF

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO10
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3758IMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Augswan

Arrow Electronics

Inventory History

3 month trend:
+231%

CAD Models

Download Analog Devices LT3758IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.33
$ 4.33
Stock
270,681
222,445
222,445
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
12 µA
12 µA
12 µA
Switching Frequency
100 kHz
1 MHz
1 MHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
100 V
100 V
100 V
Min Output Voltage
1.569 V
1.569 V
1.569 V
Max Output Voltage
96 V
96 V
96 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3758IMSE#PBF.

Related Parts

Texas InstrumentsLM5085MY/NOPB
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Texas InstrumentsLM5022MM/NOPB
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Texas InstrumentsLM34923MM/NOPB
80V, 600 mA Constant On-Time Buck Switching egulator 10-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT3758IMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO10
DC/DCCntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube
LT3758 Boost Flyback SEPIC Tube e3 DC to DC switching controller 12muA 860mum 100V 100kHz~1MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3758IMSEPBF