Texas Instruments LM5085MY/NOPB

4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
$ 1.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5085MY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Farnell

HQonline

LCSC

Inventory History

3 month trend:
+251%

CAD Models

Download Texas Instruments LM5085MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM25085MM/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas InstrumentsLM5085QMYE/NOPB
DC DC Cntrlr Single-OUT Buck 4.5V to 75V Input 8-Pin MSOP T/R
Texas InstrumentsLM5085MYE/NOPB
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5085MY/NOPB provided by its distributors.

4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Texas Instruments Buck Controller, Voltage Controller, 1 Output, 8-Pin, Max Input 75 V
DC DC Controller Single-OUT Buck 4.5V to 75V Input 8-Pin MSOP T/R
Switching Regulator, Voltage-mode, 1.75A, 1000kHz Switching Freq-Max, PDSO8
SWITCHING REG, BUCK, ADJ, 1MHZ, MSOP-8;
Switching Reg, Buck, Adj, 1Mhz, Msop-8; Supply Voltage Min:4.5V; Supply Voltage Max:75V; No. Of Outputs:1 Output; Duty Cycle (%):100%; Controller Ic Case Style:Msop; No. Of Pins:8Pins; Switching Frequency:1Mhz; Topology:Buck (Step Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5085MY/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5085MYNOPB