Analog Devices LT3758EMSE#TRPBF

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO10
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3758EMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.96%

CAD Models

Download Analog Devices LT3758EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.8
$ 4.65
$ 4.65
Stock
317,970
265,451
265,451
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Max Output Current
-
12 µA
12 µA
Min Input Voltage
-
5.5 V
5.5 V
Max Input Voltage
-
100 V
100 V
Min Output Voltage
-
1.569 V
1.569 V
Max Output Voltage
-
96 V
96 V
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3758EMSE#TRPBF.

Related Parts

Texas InstrumentsLM5020MM-1/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS40210DGQ
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3758EMSE#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO10
DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP T/R
High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller
1MHz 5.5V~100V 1 MSOP-10-EP DC-DC Controllers ROHS
LT3758 Boost Flyback SEPIC Tape & Reel (TR) e3 DC to DC switching controller 3mm 7.2V 100kHz~1MHz -40C~125C TJ
Hi In V, Boost, Fly, SEPIC & I
IC REG CTRL BST FLYBK INV 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3758EMSETRPBF