Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25011AMYE

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25011AMYE.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
-12.14%

CAD Models

Download Texas Instruments LM25011AMYE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.29
$ 2.29
Stock
373,041
372,963
372,963
Authorized Distributors
2
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
2.51 V
2.51 V
2.51 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25011AMYE.

Related Parts

Texas InstrumentsLM25011MYX/NOPB
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Texas InstrumentsLM25011MY/NOPB
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Texas InstrumentsLM25011AQ1MY/NOPB
Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A Automotive 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments LM25011AMYE provided by its distributors.

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Switching Regulator, Current/voltage-mode, 2A, 2000kHz Switching Freq-Max, PDSO10
Buck No Up~2MHz Adjustable 1 40V 2.51V 42V 6V HVSSOP-10 SMD mount 950μm(height)
IC REG BUCK ADJ 2A 10HVSSOP "Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A 10-Pin HVSSOP EP T/R
LM25011 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3mm 2A Up to 2MHz
VOLTAGE REG, BUCK, 2A, 2MHZ, MSOP-10; Topologie: Buck (Abaisseur); Tension, entrée min.: 6V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10Broc
VOLTAGE REG, BUCK, 2A, 2MHZ, MSOP-10; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:10Pins; Output Current:2A; Output Voltage Min:2.51V; Output Voltage Max:40V; Switching Frequency:2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Primary Input Voltage:42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25011AMYE .