Analog Devices LT3724EFE#PBF

DC DC Cntrlr Single-OUT Step Up/Step Down 4V to 60V Input Automotive 16-Pin TSSOP EP
$ 5.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3724EFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-31.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3724EFE#PBF.

Related Parts

Texas InstrumentsLM5025MTCX/NOPB
200kHz~580kHz 8V~15V TSSOP-16 AC-DC Controllers and Regulators ROHS
Texas InstrumentsLM5025CMTCE/NOPB
200kHz~580kHz 8V~15V TSSOP-16 AC-DC Controllers & Regulators ROHS
Texas InstrumentsLM5025CMTC/NOPB
LM5025 Forward Converter Tube e4 DC to DC switching controller 15ns 4.2mA 172.98879mg 15V
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V TSSOP-16 5.1mm*1.05mm
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16

Descriptions

Descriptions of Analog Devices LT3724EFE#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Step Up/Step Down 4V to 60V Input Automotive 16-Pin TSSOP EP
High Voltage, Current Mode Switching Regulator Controller
Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16
IC, DC/DC CONTROLLER, SMD, TSSOP16; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:65V; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3724; Frequency:200kHz; Input Voltage Max:60V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage Max:36V; Package / Case:TSSOP; Supply Voltage Max:60V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Vcc:65V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3724EFEPBF