Analog Devices MAX16935SAUE/V+

MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16935SAUE/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+8.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16935SAUE/V+.

Related Parts

Analog DevicesMAX16935RAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 1V 4.4mm 28muA 2.0888W
Analog DevicesMAX16977RAUE+T
MAX16977 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 10V 0.635mm 2A 2.2MHz
Analog DevicesMAX16977SAUE+
MAX16977 Tube Obsolete Step-Down DC to DC switching regulator 10V 0.635mm 2A 2.2MHz
Texas InstrumentsLM2727MTC
N-Channel FET Synchronous Buck egulator Controller for Low Output Voltages 14-TSSOP 0 to 125

Descriptions

Descriptions of Analog Devices MAX16935SAUE/V+ provided by its distributors.

MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
3.5A, 36V, 2MHz Automotive Buck Converter with Low IQ and EMI Management
Ciiva
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, BUCK, MHZ, TSSOP16; Topology: Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 36V; DC / DC Converter IC Case: TSSOP; No. of Pins: 16Pins; Output Current: 3.5A; Output Voltage Nom.: 5V; Switching Frequency: 2.2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16935SAUEV+