Analog Devices LT3652IDD#PBF

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 14.4V 12-Pin DFN EP Tube
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3652IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-17.44%

CAD Models

Download Analog Devices LT3652IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.14
$ 6.049
$ 6.049
Stock
151,914
149,973
149,973
Authorized Distributors
6
6
6
Max Input Voltage
32 V
-
-
Min Input Voltage
4.95 V
-
-
Case/Package
DFN
DFN
DFN
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
4.2 V
4.2 V
Min Output Voltage
-
-
-
Max Output Current
-
2 A
2 A
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3652IDD#PBF.

Related Parts

Analog DevicesLT3650EDD-4.1#PBF
LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input

Descriptions

Descriptions of Analog Devices LT3652IDD#PBF provided by its distributors.

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 14.4V 12-Pin DFN EP Tube
Power Tracking 2A Battery Charger for Solar Power
3 A BATTERY CHARGE CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO12
32V 2A DFN-12(3x3) Battery Management ICs ROHS
EAR99 LT3652 PRODUCTION (Last Updated: 3months ago) Matte Tin (Sn) battery charger 14.4V 2A 0.45mm -40C~125C TJ
Pwr Track 2A Bat Chr for Solar
BATT CHARGER, LI-ION/POLYMER/LIFEPO4, 2A
BATT CHARGER, LI-ION/POLYMER/LIFEPO4, 2A, DFN-12; Battery Type:Li-Ion, Li-Polymer, LiFePO4; Input Voltage:32V; Battery Charge Voltage:14.4V; Charge Current Max:2A; Battery IC Case Style:DFN; No. of Pins:12; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3652IDDPBF