Analog Devices LT3650EDD-4.1#PBF

LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger
$ 5.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EDD-4.1#PBF.

Inventory History

3 month trend:
-16.33%

CAD Models

Download Analog Devices LT3650EDD-4.1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.363
$ 5.88
Stock
126,484
83,430
Authorized Distributors
4
3
Max Input Voltage
32 V
32 V
Min Input Voltage
4.75 V
4.75 V
Case/Package
DFN
DFN
Max Charge Current
2 A
2 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input
Analog DevicesLTC4088EDE-1#PBF
LTC4088-1/-2 - High Efficiency Battery Charger/USB Power Manager with Regulated Output Voltage
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Analog DevicesDS2710G+
EAR99 DS2710 Tube Nickel Metal Hydride battery charger 5V 4A 0.5mm -20C~70C TA
ISL6292-2CR3Z Intersil Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP

Descriptions

Descriptions of Analog Devices LT3650EDD-4.1#PBF provided by its distributors.

LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger
IC CHARGER LI-ION 2A 12-DFN / Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V Automotive 12-Pin DFN EP Tube
BATTERY CHARGE CONTROLLER 1100 kHz SWITCHING FREQ-MAX PDSO12
DFN-12(3x3) Battery Management ICs ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO12
Hi V 2 Amp Mono Li-Ion Bat Chr
IC MCU 16BIT 4KB FLASH 20TSSOP
BATT CHARGER, 2A, LI-ION, 12DFN
Battery Charger IC; Battery Type:Li-Ion, Li Polymer; Charge Current Max:2A; No. of Pins:12; No. of Series Cells:2; Operating Temperature Range:-40°C to +85°C; Battery Management Function:Charger; Input Voltage Primary Max:32V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3650EDD4.1#PBF
  • LT3650EDD41PBF