Analog Devices LT3652HVIDD#PBF

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 18V 12-Pin DFN EP Tube
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3652HVIDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.84%

CAD Models

Download Analog Devices LT3652HVIDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
$ 6.71
Stock
184,444
152,386
Authorized Distributors
6
6
Max Input Voltage
34 V
34 V
Min Input Voltage
4.95 V
4.95 V
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3652HVIDD#PBF.

Related Parts

Analog DevicesLT3652HVEDD#PBF
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 18V 12-Pin DFN EP Tube
Analog DevicesLT3650EDD-4.1#PBF
LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Analog DevicesLT3650IDD-8.2#TRPBF
Battery Management High Voltage 2 Amp Monolithic Li-Ion Battery Charger
RenesasISL9200IRZ
BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO12
ISL6292-2CR3Z Intersil Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP

Descriptions

Descriptions of Analog Devices LT3652HVIDD#PBF provided by its distributors.

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 18V 12-Pin DFN EP Tube
Power Tracking 2A Battery Charger
IC BAT CHG MULT-CHEM 4-5CL 12DFN / Charger IC Multi-Chemistry 12-DFN (3x3)
Battery Charge Controller, 1 Channel, BIPolar, PDSO12
DFN-12(2x3) Battery Management ICs ROHS
DFN12 POWER TRACKING 2A BAT CH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3652HVIDDPBF
  • LT3652HVIDD_PBF