Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL9200IRZ

BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO12
$ 2.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9200IRZ.

IHS

Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL9200IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.014
$ 2.238
Stock
135,407
255,631
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
Digi-Reel®

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION 2.4V 10-DFN
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input

Descriptions

Descriptions of Renesas ISL9200IRZ provided by its distributors.

BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO12
Lead Free RoHS Compliant INDUSTRIAL Active IC (Function) 85C 3mm 6.5V
Battery Charger Li-Ion 12-Pin DFN EP
INTERSIL ISL9200IRZ IC, SM, CHARGER, SAFETY CIRCUIT
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO12
Charging System Safety Circuit
IC SAFETY SYSTEM CHARGER 12-DFN
IC, SM, CHARGER, SAFETY CIRCUIT; Battery Type: Li-Ion; Battery Protection: -; No. of Batteries: 1; Shutdown Current: -; Battery IC Case Style: DFN; No. of Pins: 12Pins; Supply Voltage Min: 4.3V; Supply Voltage Max: 6.5V; Operati
IC,SM, CHARGER, SAFTY CIRCUIT; Battery Management Function:Charger, Protector; Battery Type:Li-Ion; Voltage, Input Max:6.5V; Max Charge Current:1A; Voltage, Output Max:7V; Voltage, Supply Min:4.3V; Voltage, Supply Max:6.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M