Analog Devices LT3575EFE#PBF

Switching Regulator, Current-mode, 4.2A, 1000kHz Switching Freq-Max, PDSO16
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3575EFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.34%

CAD Models

Download Analog Devices LT3575EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3575EFE#PBF.

Related Parts

Texas InstrumentsLM5000-3MTC
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
Texas InstrumentsLM5115MTC
75V, Secondary Side Post egulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
Analog DevicesMAX1688EUE
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz
Analog DevicesMAX1687EUE
Conv DC-DC Single Step Up 2.7V to 6V 16-Pin TSSOP
Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A

Descriptions

Descriptions of Analog Devices LT3575EFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 4.2A, 1000kHz Switching Freq-Max, PDSO16
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 16-Pin TSSOP EP
IC VOLT REG Adjustable Step-Up/Step-Down Flyback 1 60V (Switch) 2.5A 16-SOP Tube
CURRENT-MODE ROHS3Compliant Positive or Negative Isolation Capable DUAL Switching Regulator IC -40C~125C TA 40kHz~1MHz 2.5A 4.4mm
IC, FLYBACK DC/DC CONVERTER, TSSOP-16; Primary Input Voltage:40V; No. of Outputs:1; Output Current:3.5A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3575EFEPBF