Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1687EUE

Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1687EUE.

_legacy Avnet

Datasheet12 pages27 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.03
$ 3.91
Stock
240,062
140,855
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
2.5 A
-
Switching Frequency
1 MHz
-
Min Input Voltage
2.7 V
-
Max Input Voltage
6 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
90 %
-
Synchronous Rectifier
Yes
-

Related Parts

Analog DevicesMAX1688EUE
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz
Texas InstrumentsLM5000-3MTC
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
Texas InstrumentsLM2700MT-ADJ/NOPB
600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125
Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A

Descriptions

Descriptions of Analog Devices MAX1687EUE provided by its distributors.

Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm
Conv DC-DC Single Step Up 2.7V to 6V 16-Pin TSSOP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG BOOST ADJ 0.73A 16TSSOP
CURRENT-MODE Non-RoHS Compliant Adjustable Positive Switching Regulator IC -40C~85C TA 1MHz 457mW 730mA Switch
IC BOOST SYNC ADJ 2.5A 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated