Texas Instruments LM3102MH/NOPB

Pwr Sply Func, Regulator, Buck (Step-Down), eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3102MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-31.80%

CAD Models

Download Texas Instruments LM3102MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3102MH/NOPB.

Related Parts

Texas InstrumentsLM20343MH/NOPB
Buck Converter Yes 250kHz~1MHz Adj 1Ch 28.8V 800mV 36V 4.5V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
Texas InstrumentsLM20343MHX/NOPB
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsLM20343MHE/NOPB
4.5-36V, 3A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Analog DevicesMAX1688EUE
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)
Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments LM3102MH/NOPB provided by its distributors.

Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
2.5 AMP SIMPLE SWITCHER SYNCHRONOUS 1MHZ STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Current-mode, 2.5A, 1000kHz Switching Freq-Max, MOS, PDSO20
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP Tube
Texas Instruments Buck converter chip, maximum output7.2 V 2.5A, maximum input42 V, Adjustable output
DC/DC CONV, SYNC BUCK, 1MHZ, HTSSOP-20; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre d
IC, SYNC STEP-DOWN REGULATOR, 20-ETSSOP;; IC, SYNC STEP-DOWN REGULATOR, 20-ETSSOP; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:38V; Output Current:2.5A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Output Voltage Max:38V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3102MH/NOPB .
  • LM3102MH/NOPB.
  • LM3102MHNOPB