Analog Devices LT3573EMSE#TRPBF

Switching Regulator, Current-mode, 1.85A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3573EMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Augswan

Arrow Electronics

Inventory History

3 month trend:
+59.68%

CAD Models

Download Analog Devices LT3573EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.615
$ 5.71
$ 5.71
Stock
337,132
271,932
271,932
Authorized Distributors
6
6
6
Case/Package
-
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
1.23 V
1.23 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3573EMSE#TRPBF.

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70
Texas InstrumentsTL1451ACNSR
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16

Descriptions

Descriptions of Analog Devices LT3573EMSE#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.85A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
1.85 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO16
Conv DC-DC 3V to 40V Step Down Single-Out 1.23V 1.85A Automotive 16-Pin MSOP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3573EMSETRPBF