Analog Devices LT3510EFE#PBF

LT3510 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4.4mm 2A 250kHz~1.5MHz
$ 5.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3510EFE#PBF.

Upverter

Datasheet30 pages13 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Analog Devices LT3510EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.763
$ 6.824
$ 6.824
Stock
204,951
211,814
211,814
Authorized Distributors
6
6
6
Case/Package
TSSOP
-
-
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
2 A
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3510EFE#PBF.

Related Parts

Texas InstrumentsLM26420XMH/NOPB
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Texas InstrumentsLM26400YMH
Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A 16-Pin HTSSOP EP Rail
Texas InstrumentsLM2717MT/NOPB
Buck No 300KHz~600KHz Fixed 2 1.265V~18V,3.3V 3.3V 20V 4V TSSOP-24 1.05mm
NCP5425 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5A 6.5mm 4.6V 150kHz~750kHz
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16

Descriptions

Descriptions of Analog Devices LT3510EFE#PBF provided by its distributors.

LT3510 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4.4mm 2A 250kHz~1.5MHz
Monolithic Dual Tracking 2A Step-Down Switching Regulator
Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP Tube
Dual Switching Controller, Current-mode, 2A, 1800kHz Switching Freq-Max, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3510EFEPBF