Texas Instruments LM2717MT/NOPB

Buck Converter, No, 300kHz~600kHz Fixed, 2 Output, 1.265V~18V, 3.3V, 3.3V, 20V, 4V, TSSOP-24, SMD, 1.05mm H
$ 5.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2717MT/NOPB.

Texas Instruments

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

RS (Formerly Allied Electronics)

Farnell

Jameco (USA)

Inventory History

3 month trend:
-0.67%

CAD Models

Download Texas Instruments LM2717MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2717MT/NOPB.

Related Parts

Texas InstrumentsLM2717MT-ADJ
Buck No 300KHz~600KHz Adjustable 2 18.6V 1.258V 20V 4V TSSOP-24 SMD mount 1.05mm(height)
Texas InstrumentsLM2717MT-ADJ/NOPB
Conv DC-DC 4V to 20V Step Down Dual-Out 1.267V to 18V 3.2A/2.2A 24-Pin TSSOP Tube
Texas InstrumentsTPS53126PW
Buck Yes 350KHz,700KHz Transistor Driver 2 5.5V 760mV 12V 12V TSSOP-24 SMD mount 1.05mm(height)
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LM2717MT/NOPB provided by its distributors.

Buck Converter, No, 300kHz~600kHz Fixed, 2 Output, 1.265V~18V, 3.3V, 3.3V, 20V, 4V, TSSOP-24, SMD, 1.05mm H
Dual Step-Down Dc/Dc Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2717MT/NOPB.
Dual step-down DC/DC converter 24-TSSOP -40 to 125
3.2 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX PDSO24
LINE TRANSCEIVER, Current-mode, 2.2A, 300kHz Switching Freq-Max, PDSO24
IC, DC DC CONVERTER; Primary Input Voltage:20V; No. of Outputs:2; Output Voltage:18V; Output Current:3.2A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:18V; Adjustable Output Voltage Min:1.265V; Base Number:2717; Frequency:600kHz; Input Voltage Max:20V; Output Voltage Max:18V; Package / Case:TSSOP; Supply Voltage Max:20V; Supply Voltage Min:4V; Switch Output Current Isw Max:3.2A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2717MT/NOPB .
  • LM2717MT/NOPB.
  • LM2717MTNOPB