Texas Instruments LM26420XMH/NOPB

Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26420XMH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet40 pages12 years ago
Datasheet36 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14

Inventory History

3 month trend:
-4.60%

CAD Models

Download Texas Instruments LM26420XMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM26400YMH
Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A 16-Pin HTSSOP EP Rail
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube
Texas InstrumentsTPS61122PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsTPS61120PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP Tube
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments LM26420XMH/NOPB provided by its distributors.

Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Buck Converter, Adjustable, 2.2MHz, 2A, 4.5V-5.5V In, 3V Out, 800mV Vout, HTSSOP-20, SMD, 1.05mm H
DUAL 2.0 AMP, HIGH FREQUENCY SYNCHRONOUS STEP-DOWN DC-DC REGULATOR Dual Switching Controller, Current-mode, 2A, 2200kHz Switching Freq-Max, BICMOS, PDSO20
Conv DC-DC Single Step Down 3V to 5.5V 20-Pin TSSOP EP T/R
DC/DC CONV, SYNC BUCK, 2.2MHZ, TSSOP-20; Nbre de sorties: 2 sorties; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: TSSOP; Nombre de broches: 20Broche(s); Courant de sortie - Sortie 1
IC, SYNC STEP-DOWN DC/DC REG, 20-ETSSOP;; IC, SYNC STEP-DOWN DC/DC REG, 20-ETSSOP; Primary Input Voltage:5.5V; No. of Outputs:2; Output Voltage:4.5V; Output Current:2A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Output Current Max:2A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26420XMH/NOPB .
  • LM26420XMH/NOPB.
  • LM26420XMHNOPB