Analog Devices LT3509IDE#PBF

Dual Switching Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PDSO14
$ 6.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3509IDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Augswan

iiiC

Inventory History

3 month trend:
-0.58%

CAD Models

Download Analog Devices LT3509IDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.465
$ 5.76
$ 5.76
Stock
185,819
270,940
270,940
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
2.5 MHz
2.15 MHz
2.15 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
34.2 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3509IDE#PBF.

Related Parts

Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Reset, Adjustable Delay
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Spread Spectrum

Descriptions

Descriptions of Analog Devices LT3509IDE#PBF provided by its distributors.

Dual Switching Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PDSO14
Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A Automotive 14-Pin DFN EP Tube / IC REG BUCK ADJ 0.7A DL 14DFN
BUCK, DUAL, 0.7A, 2.2MHZ, 14DFN; Primary Input Voltage:36V; No. of Outputs:2; Output Current:700mA; Voltage Regulator Case Style:DFN; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3509IDE#PBF.
  • LT3509IDEPBF