Analog Devices LT3509EDE#TRPBF

Switching Voltage Regulators Dual Integrated 700mA Wide Input Range Step-Down Regulator
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3509EDE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+167%

CAD Models

Download Analog Devices LT3509EDE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.76
$ 5.045
$ 5.045
Stock
279,990
142,810
142,810
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
-
700 mA
700 mA
Switching Frequency
2.15 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
60 V
60 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3509EDE#TRPBF.

Related Parts

Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out

Descriptions

Descriptions of Analog Devices LT3509EDE#TRPBF provided by its distributors.

Switching Voltage Regulators Dual Integrated 700mA Wide Input Range Step-Down Regulator
Dual Switching Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PDSO14
IC REG BUCK ADJ 700MA DL 14DFN
No 260KHz~2.15MHz Adjustable 2 34.2V 800mV 36V 3.6V DFN 4mm*3mm*750¦Ìm
Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP T/R
DC/DC CONV, BUCK, 2.15MHZ, 125DEG C;
直流/直流 转换器, 降压稳压器, 2.15MHZ, 125度;
XFRMR MODULE GIGABIT 1PORT 1:1
DFN14 DUAL INT 700MA WIDE INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3509EDE#TRPBF.
  • LT3509EDETRPBF