Analog Devices LT3509EDE#PBF

Dual Switching Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PDSO14
$ 5.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3509EDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Augswan

Arrow Electronics

Inventory History

3 month trend:
-8.21%

CAD Models

Download Analog Devices LT3509EDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3509EDE#PBF.

Related Parts

Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Reset, Adjustable Delay

Descriptions

Descriptions of Analog Devices LT3509EDE#PBF provided by its distributors.

Dual Switching Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PDSO14
Dual 36V, 700mA Step-Down Regulator
Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP Tube
IC REG BUCK ADJ 700MA DL 14DFN
BUCK, DUAL, 36VIN, 0.7A, 14DFN
DFN14 DUAL INT 700MA WIDE INPU
IC, STEP-DOWN REGULATOR, DFN-14; Primary; IC, STEP-DOWN REGULATOR, DFN-14; Primary Input Voltage:36V; No. of Outputs:2; Output Current:700mA; No. of Pins:14; Operating Temperature Range:0°C to +150°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3509EDEPBF